10027654 | Fischer Elektronik
Socket header, 10 pole, pitch 2 mm, straight, black, 10027654
Socket headers for PCB mounting, type Fischer BLY.
With 2.0 mm grid, splittable, single-row and double-row, for 0.4 x 0; .56 mm pins (square pins: 0.45 to 0.5 mm), with straight solder pins for PCB mounting. Rated current: 2.5 A. Rated voltage: 100 VDC. Test voltage: 500 V. Insulator: PA 4.6, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contact block material: CuZn alloy. Contact receptacle finish: Ni + 4.0 µm tin. Inner spring contact: CuBe alloy, Ni + 0.25 µm Au. Contact resistance: max. 10 mohm. Retention forces: insertion/removal min. 1.27/0.3 N/m. Operating temperatures: –40 to +163 °C (briefly up to +260 °C).
Type: BLY 1, 10–pole, single–row
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 100 V | |
Rated current | 2.5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |