10026685 | Fischer Elektronik
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10026685
Socket headers for PCB mounting, type Fischer BL 5../BL 6../BL 7../BL 8.
Straight solder pins with 2.54 mm grid, splittable, single-row and double-row, precision contacts for 0.55 x 0.55 to 0.65 x 0.65 mm square pins and round pins with diameters from 0.65 to 0.85, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 100 VAC/150 VDC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.3 pF. Insulator: PA 4.6, glass fiber-reinforced. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: brass contact body, 6.0 µm tinned nickel primer. Contact spring: beryllium copper, 0.75 µm gold-plating on nickel primer. Contact resistance: max. 10 mohm. Shock strength: 50 g. Vibration resistance: 15 g. Cohesion: insertion/removal min. 1.27/0.3 N/m. Operating temperatures: –40 to +163 °C (1 min. +260 °C).
Straight version, type BL 5../BL 6.
Type: BL 5, 36–pole, single–row
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 36 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |