10027257 | Fischer Elektronik
Socket header, 20 pole, pitch 1.27 mm, straight, black, 10027257
Socket headers for PCB mounting, type Fischer BLM KG 1.
Straight. solder pin length A 3.0 mm; Grid: 1.27 mm. Interruptible, single-row, with 0.4 x 0.5 mm square pins. For soldering into PCBs. Rated current: 1.5 A. Rated voltage: 125 VAC. Test voltage: 500 V. Insulator: PPS, glass fiber-reinforced. Inflammability class: UL 94 V-0. Insulation resistance: at least 10 Gohm. Contacts: fork contacts, 0.2 µm gold-plated on nickel primer. Contact resistance: max. 10 mohm. Holding forces insertion/ejection: at least 1.3/1.1 N. Operating temperatures: –40 to +200 °C.
Technical attributes (type, number of poles): BLM KG 1, 20–pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 1.27 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |