1-966657-0 | AMP

Socket header, 40 pole, pitch 2.54 mm, straight, black, 1-966657-0

Order No.: 59F5692
EAN: 4099891006631
MPN:
1-966657-0
1-0966657-0
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Available in 5 Days: 153 pcs.
Leadtime: 1 Week **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
2.1539 €

SMD socket headers, type TE Connectivity/AMP Modu ..-0966.

Type: 1-0966657-0, 10-pole, single-row

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 40 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Socket header, 40 pole, pitch 2.54 mm, straight, black, 1-966657-0
Order No.:
 59F5692
Manufacturer:
 AMP
Manufacturer SKU:
 1-966657-0
Available: 0 pcs. Available in 5 Days: 153 pcs. Leadtime: 1 Week **
Total Price: 2.15 € *
40 pcs.
2.1539 €
40 pole
gold-plated
socket header
2.54 mm
Yes
2
straight
socket
unequipped
PCB connection
black
3 A