2-215307-5 | AMP
Socket header, 25 pole, pitch 2.54 mm, straight, green, 2-215307-5
Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.
With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.
Dual-row, type ..-0215.
Technical attributes (type, number of poles, overall height (H)): 2-0215307-5, 2 x 25-pole, H 7.0 mm
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 25 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |