Connectors, 1 to 13 poles, self-locking, type TE Connectivity/AMP Locking-Clip.
These connectors provide especially fail-safe joints between conductors and 0.63 x 0.63 mm square pins with 2.54 mm grid. After insertion the plugs are positively locked on the pins and cannot be removed by pulling on the wires. The plugs can only be removed by pulling it out with the housing, which unlocks the contact springs inside the housing. The housing is made of glass fiber-reinforced polyamide, self-extinguishing to UL 94 V-0 and delivered bare. Please order the corresponding contact blocks described below separately.
Female connector housings, single-row, bare, type 0-0926.
With 2.54 mm grid. For insertion on 0.63 x 0.63 mm square pins; Housing: polyamide, black, closed on both sides.
Technical attributes (type, number of poles, dimensions B/A): 0-0926657-6, 6-pole, 15.7/12.7 mm
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm |
Country of origin | MX |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
59F760
Manufacturer SKU:
87191-1
Order No.:
59F763
Manufacturer SKU:
926963-1
Order No.:
59F762
Manufacturer SKU:
926963-2
Order No.:
59F761
Manufacturer SKU:
5-87191-2
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available