280594 | AMP
Socket header, 10 pole, pitch 3.96 mm, straight, green, 280594
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Socket headers, without contacts, type Modu I.
With 3.96 mm grid. For pin headers Modu I. With green polycarbonate housing, self-extinguishing to UL 94 V-0. Please order the corresponding snap-in crimp sockets separately.
Type: 0 - 0280594
Number of poles: 10 - pole
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |