926476-8 | AMP
Socket housing, 16 pole, pitch 2.54 mm, straight, black, 926476-8
Unit Price (€ / pc.)
5.0932 € *
Available: 178 pcs.
Leadtime: 4 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.5934 €
50 pcs.
4.0341 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare socket headers for pin headers with protective collar, type Modu IV.
With 2.54 mm grid, dual-row; Housing: thermoplastic polyester GV, black, compliant with UL 94 V-0.
Type: 0-0926476-8
Number of poles: 2 x 8-pole
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |