166310-3 | AMP
Receptacle, 0.12-0.15 mm², AWG 26, crimp connection, tin-plated, 166310-3
Unit Price (€ / pc.)
0.4641 € *
Available: 28,630 pcs.
Leadtime: 18 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.2808 €
200 pcs.
0.2487 €
500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in female crimp contact, type Modu V
Corresponding 0.63 mm round or 0.63 x 0.63 mm square pins
Contact type: tin bronze contact, 2.5 µ tinned on nickel primer
Rated current: 3.0 A.
Wire size ranges: from 0.14 to 0.56mm²²
Ejection force: 1.5 N
Type: 0-0166310-3
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26 | |
Insulation diameter | 1.4 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.12-0.15 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |