Snap-in female crimp contact, type IV/V.
For the socket headers described above. Corresponding 0.63 mm round or 0.63 x 0.63 mm square pins; Contact types: tin bronze contact, 0.8 µ gold-plated on nickel primer or 2.5 µ tinned on nickel primer. Rated current: 3.0 A. Wire size ranges: types 0-0167024: for conductor cross-sections from 0.032 to 0.09 mm². Types -0141708-1/0-0166310-.: for conductor cross-sections from 0.14 to 0.56 mm². Corresponding crimp tools are described in chapter L.
With 0.45 N ejection force, type Modu IV.
Type: 0-0167024-3, tinned
Version | receptacle | |
AWG cross-section | AWG 32-28 | |
Insulation diameter | 1.2 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.03-0.09 mm² |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available