MSEB 2630 S 1,9 AU RT | Hirschmann Test & Measurement
2 mm socket, solder connection, mounting Ø 8 mm, CAT III, red, MSEB 2630 S 1,9 AU RT
Order No.: 25F3941
EAN: 4099889673128
MPN:
MSEB 2630 S 1,9 AU RT
975 459-701
Series: MSEB 2630 S 1,9 Au
Unit Price (€ / pc.)
2.0230 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.6898 €
100 pcs.
1.5351 €
500 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, MSEB 2630 S 1,9 AU RT, HIRSCHMANN
The MSEB 2630 S 1,9 AU RT is a miniature - safety built-in socket with 2 mm diameter. It has touch protection and a 1.9 mm soldering spike connection. Is used for installation into switch- panels and equipment chassis with a wall thickness up to 8mm and the installation hole is 8 mm in diameter.
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
diameter | 2 mm | |
Installation diameter | 8 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 28 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |