SAB 2600 G M4 AU GN | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 11 mm, CAT II, green, SAB 2600 G M4 AU GN
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
3.8675 €
100 pcs.
3.4034 €
500 pcs.
3.2725 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety surface-mounted socket, SAB 2600 G M4 AU GN, HIRSCHMANN
Safety surface-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with M4 thread. For installation into switch-panels and equipment-chassis of 1 - 4 mm thickness. Connects with safety test leads.
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 11 mm | |
Colour | green | |
contact surface | gold-plated | |
Length | 42 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |