SAB 2600 G M4 AU RT | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 11 mm, CAT II, red, SAB 2600 G M4 AU RT
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
3.8675 €
100 pcs.
3.4034 €
500 pcs.
3.2725 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, SAB 2600 G M4 AU RT, HIRSCHMANN
The SAB 2600 G M4 AU RT is a safety surface-mounted socket with 4 mm diameter and has protected contacts. It used for installation into switch-panels and equipment-chassis of 1-4 mm thickness.
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 11 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 42 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |