Safety surface-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder connection. For installation into switch-panels and equipment-chassis of 1 - 4 mm thickness. Connects with safety test leads.
Connection | solder connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 11 mm | |
Colour | blue | |
contact surface | gold-plated | |
Length | 40 mm | |
Rated category | CAT II |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available