ILE2T661PB1A1 | Schneider Electric

Brushless dc motor, 48 V (DC), 200 mA, 18:1, 3.5 Nm, 281 1/min, ILE2T661PB1A1

Order No.: 02P7948
EAN: 4099891517571
MPN:
ILE2T661PB1A1
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,222.2536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,222.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,222.2536 €
Technical specifications
Version brushless DC motor
Torque 3.5 Nm
speed 281 1/s
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 48 V
Rated current 200 mA
Gear transmission 18:1
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead