AV04011 | Avit

Brick Bolster - 100mm / 4''

Order No.: 03L4559
EAN: 5013969990942
MPN:
AV04011
Avit
default L
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5894 €

- Hardened and tempered cutting edge for lasting durability

- Impact absorbing handle offers additional comfort

- Built-in hand guard for increased safety

- Width of chisel: 100 mm

Technical specifications
Version Stone chisel
Weight 877 g
Length 100 mm
Logistics
Country of origin CN
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes