O6892.1 | EFB Elektronik
Breakout cable, LC to LC, 1 m, OM1, multimode 62.5/125 µm
Order No.: 25P3150
EAN: 4049759050009
MPN:
O6892.1
Unit Price (€ / pc.)
63.9506 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | breakout cable | |
Colour | orange | |
Chamfer type | multimode 62.5/125 µm | |
Cable type | I-V(ZN)HH | |
Cable length | 1 m | |
Category | OM1 | |
Material | LSZH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |