VHPR 500 H 10R K 300 | KRAH

Wirewound resistor, 10 Ω, 500 W, ±10 %

Order No.: 62E770
EAN: 4099879698193
MPN:
VHPR 500 H 10R K 300
Series: VHPR
KRAH
default L
Image may differ
Unit Price (€ / pc.)
104.2916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.29 € *
Price list
Quantity
Price per unit*
5 pcs.
104.2916 €
10 pcs.
102.1972 €
50 pcs.
96.9969 €
100 pcs.
94.9025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braking/power resistors, type KRAH VHPR.

In aluminum profile, high voltage/pulse strength

Braking/power resistors, 500 W, type VHPR 500.

Technical specifications
ohmic resistance 10 Ω
Version Braking/power wire-wound resistor
Design chassis
Width 60 mm
Height 31 mm
Length 337 mm
Power 500 W
max. operating temperature 200 °C
min. operating temperature -40 °C
Assembly chassis mounting
Tolerance ±10 %
Temperature coefficient -80/+1200 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332900
Original Packaging Bulk with 5 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
Wirewound resistor, 47 Ω, 100 W, ±10 %
Order No.:
 62E754
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 100 H 47R K 300
Available: 43 pcs. Leadtime: 8 Weeks **
Total Price: 75.52 € *
1 pcs.
75.5174 €
10 pcs.
66.4496 €
20 pcs.
64.6408 €
40 pcs.
62.8201 €
160 pcs.
59.2025 €
47 Ω
40 mm
167 mm
21 mm
100 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 68 Ω, 500 W, ±10 %
Order No.:
 62E776
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 500 H 68R K 300
Available: 36 pcs. Leadtime: 8 Weeks **
Total Price: 109.10 € *
1 pcs.
109.0992 €
5 pcs.
103.6371 €
10 pcs.
101.4594 €
20 pcs.
99.2817 €
100 pcs.
93.8196 €
68 Ω
60 mm
337 mm
31 mm
500 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 22 Ω, 100 W, ±10 %
Order No.:
 62E752
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 100 H 22R K 300
Available: 8 pcs. Leadtime: 8 Weeks ** Next delivery: 9 pcs. on 2024-05-29
Total Price: 58.38 € *
1 pcs.
58.3814 €
5 pcs.
54.0498 €
10 pcs.
50.9915 €
25 pcs.
48.1117 €
50 pcs.
45.8150 €
22 Ω
40 mm
167 mm
21 mm
100 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 10 Ω, 500 W, ±10 %
Order No.:
 62E770
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 500 H 10R K 300
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 104.29 € *
5 pcs.
104.2916 €
10 pcs.
102.1972 €
50 pcs.
96.9969 €
100 pcs.
94.9025 €
10 Ω
60 mm
337 mm
31 mm
500 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 10 Ω, 300 W, ±10 %
Order No.:
 62E771
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR300 V 10R 10% (K) 1'000V 300MM
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 107.09 € *
1 pcs.
107.0881 €
10 Ω
60 mm
217 mm
31 mm
300 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 68 Ω, 300 W, ±10 %
Order No.:
 62E766
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 300 H 68R K 300
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 88.61 € *
5 pcs.
88.6074 €
10 pcs.
86.7391 €
20 pcs.
84.8827 €
100 pcs.
80.2179 €
68 Ω
60 mm
217 mm
31 mm
300 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 22 Ω, 500 W, ±10 %
Order No.:
 62E772
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 500 H 22R K 300
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 90.92 € *
5 pcs.
90.9160 €
10 pcs.
89.0953 €
50 pcs.
84.5495 €
100 pcs.
82.7288 €
22 Ω
60 mm
337 mm
31 mm
500 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 47 Ω, 300 W, ±10 %
Order No.:
 62E764
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 300 H 47R K 300
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 90.64 € *
5 pcs.
90.6423 €
10 pcs.
88.8335 €
50 pcs.
84.2996 €
100 pcs.
82.4908 €
47 Ω
60 mm
217 mm
31 mm
300 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C
Wirewound resistor, 10 Ω, 300 W, ±10 %
Order No.:
 62E760
Manufacturer:
 KRAH
Manufacturer SKU:
 VHPR 300 H 10R K 300
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 81.49 € *
5 pcs.
81.4912 €
10 pcs.
79.5277 €
50 pcs.
74.6368 €
100 pcs.
72.6852 €
10 Ω
60 mm
217 mm
31 mm
300 W
chassis
Braking/power wire-wound resistor
±10 %
chassis mounting
-40 °C
200 °C