Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Braking/power wire-wound resistor, 10 Ω (10R), 300 W, -80 - 200

  • ohmic resistance: 10 Ω
  • Power: 300 W
  • Temperature coefficient range: -80 - 200

Order No. 62 E 760

Manufacturer name

KRAH

Series

VHPR

Manufacturer No.

VHPR 300 H 10R K 300

piece
Total

€ 54.98
There are 21 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 54.978 € 49.266 € 43.078
product.detail.add.UNDEFINED

Technical features

10 Ω
300 W
-80 - 200
Chassis mounting
-40 °C
200 °C
31 mm
60 mm
217 mm

Manufacturer information

Manufacturer name KRAH
Series VHPR
Manufacturer number VHPR 300 H 10R K 300
Country of origin Germany
Customs tariff number 85332900
The above illustration may deviate

Braking/power resistors, type KRAH VHPR.

In aluminum profile, high voltage/pulse strength

 

Braking/power resistors, 300 W, type VHPR 300.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions