VHPR 100 H 22R K 300 | KRAH
Wirewound resistor, 22 Ω, 100 W, ±10 %
Unit Price (€ / pc.)
58.3814 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2024-04-19
Leadtime: 8 Weeks **
Total Price:
58.38 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3814 €
5 pcs.
54.0498 €
10 pcs.
50.9915 €
25 pcs.
48.1117 €
50 pcs.
45.8150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Braking/power resistors, type KRAH VHPR.
In aluminum profile, high voltage/pulse strength
Braking/power resistors, 100 W, type VHPR 100.
Technical specifications
ohmic resistance | 22 Ω | |
Version | Braking/power wire-wound resistor | |
Design | chassis | |
Width | 40 mm | |
Height | 21 mm | |
Length | 167 mm | |
Power | 100 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Tolerance | ±10 % | |
Temperature coefficient | -80/+1200 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Original Packaging | Bulk with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |