Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Braking/power wire-wound resistor, 10 Ω (10R), 100 W, -80 - 200

  • ohmic resistance: 10 Ω
  • Tolerance range: ±10 %
  • Power: 100 W

Order No. 62 E 750

Manufacturer name

KRAH

Series

VHPR

Manufacturer No.

VHPR 100 H 10R K 300

Currently, delivery is possible only as long as items are in stock! Your input was modified if necessary. Please contact us if there are further questions.

Technical features

10 Ω
±10 %
100 W
-80 up to +1200 ppm/K
Chassis mounting
-40 °C
200 °C

Manufacturer information

Manufacturer name KRAH
Series VHPR
Manufacturer number VHPR 100 H 10R K 300
Country of origin Germany
Customs tariff number 85332900
The above illustration may deviate

Braking/power resistors, type KRAH VHPR.

In aluminum profile, high voltage/pulse strength

 

Braking/power resistors, 100 W, type VHPR 100.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products