HBT99-07.5-3/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 7.5 mm, range 7-14 mm, silver, -65 to 260 °C
Unit Price (€ / mtr.)
7.3542 € *
Available: 110 mtr.
Leadtime: 2 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 mtr.
7.3542 €
10 mtr.
6.4736 €
100 mtr.
5.6763 €
250 mtr.
5.4621 €
1000 mtr.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
High degree of EMI protection, for the elimination of interference on wire bundles and cable harnesses. Coverage min./max; .: 96 %/99 %.
With nickel-plated copper wire, temperature range from –65 to +260 °C.
Technical attributes (type, inner diameter (ID), application range (AR)): HBT99-07.5-3/0-F, ID 7.5, AR 7.0 to 14 mm
Technical specifications
Version | metal braided sleeve | |
Application range | 7-14 mm | |
Colour | silver | |
Halogen free | No | |
Inner diameter | 7.5 mm | |
Material | copper, nickel-plated | |
max. operating temperature | 260 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 93 % |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |