Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Brad EtherNet Safety HarshIO TCDEC-8B4B-D1U-GW

  • Connects industrial safety controllers to sensors and actors in harsh duty environments
  • 5-pole Mini-Change Power Connection with Internal Window Key and Bipolar Safety Output

Order No. 23 P 3691

Manufacturer name

Molex Brad Automation

Series

EtherNet/IP CIP Safety HarshIO

Manufacturer No.

1120955112
112095-5112
TCDEC-8B4B-D1U-GW

piece
Total

€ 864.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 864.1185
product.detail.add.UNDEFINED

Technical features

Classic (60mm)
EtherNet/IP CIP Safety
8x M12 (5-pole; A-coded; Receptical; 12 Input / 2 Output)
7/8-16 (5-pole)
M12 (4-pole; D-coded; Receptical)
M12 (4-pole; D-coded; Receptical)
IP67

Manufacturer information

Manufacturer name Molex Brad Automation
Series EtherNet/IP CIP Safety HarshIO
Manufacturer number 1120955112
112095-5112
TCDEC-8B4B-D1U-GW
Country of origin Ireland
Customs tariff number 85389099
The above illustration may deviate

TCDEC-8B4B-D1U-GW made by Molex Brad at Bürklin Elektronik

Find detailed information about Molex Brad EtherNet/IP CIP Safety HarshIO Modul TCDEC-8B4B-D1U-GW on our website. The product number is also referring to Molex partnumber 1120955112.

The Brad EtherNet/IP CIP Safety HarshIO Modules from Molex are designed to connect industrial safety controllers to sensor and actuators in your harsh duty environments. They provide 12 safe inputs and 2 safe bipolar outputs for a current of 2A.

Using a built-in 2-port Ethernet switch the Brad EtherNet/IP CIP Safety HarshIO Modules offers a cost and space saving solution: There is no further need of multiple Ethernet switches in your application.

The overmolded memory key in each modules speed up module replacement and installing while eliminating tools or recommissioning.

Of course, each of the modules is conform to EN 61508SIL3, Cat4 / PLe according to ISO 13849-1 as provides by the manufacturer.

Technical specifications for Brad EtherNet/IP CIP Safety HarshIO Modul TCDEC-8B4B-D1U-GW

HARDWARE

  • Classic size (L x W x D): 238 x 60 x 48 mm
  • Operating Temperature: -20 to +70ºC
  • Storage Temperature: -40 to +70ºC
  • Housing material: PBT VALOX 420 SEO Black 7701

POWER

  • Power connector: Mini-Change, 5-pole, stainless steel
  • Module & Input power: 24V DC, -15/+20%
  • Output power: 24V DC, -15/+20%
  • 2x Diagnostic LEDs (Logic/Input + Output) with detection of low and high voltage operation
  • Protected against power crossing

SAFETY INPUTS

  • 12 safety inputs (PNP)
  • Diagnostic leds
  • Short Circuit Protection and Overcurrent Protection
  • Sensor power Supply: 700mA per port
  • Input delay (ON - OFF and OFF - ON)
  • Connector: M12, 5-pin, female, stainless steel

SAFETY OUTPUTS

  • 4 safety solid state outputs with pulse test
  • Output Current: Bipolar version: max. 2A per output
  • Diagnostic leds
  • Short Circuit Protection and Overcurrent Protection
  • Output delay (ON - OFF and OFF - ON)
  • Connector: M12, 5-pin, female, stainless steel

TEST OUTPUTS

  • 12 test outputs
  • Can be configured for: Power Supply, Power Supply with Pulse, Standard Output, or Muting lamps
  • Short Circuit Protection
  • Overcurrent Protection

FIELDBUS

  • EtherNet/IP* CIP* Safety Adapter
  • I/O minimum update rate up: 10ms (RPI)
  • ACD: Yes
  • IP Address Capabilities: 3x Rotary switches, DHCP, Static, Stored
  • EDS file

ETHERNET SWITCH

  • Network connector: 2x M12, 4-pin, female, D-Coded, stainless steel
  • 2-port, 10/100 Mbps (auto-negotiation), full duplex, Storm Protection
  • Diagnostic LEDs (Speed, Activity)
  • DLR Client
  • Diagnostic web server

MEMORY KEY (FOR EASY RECOVERY)

  • Overmolded Memory key: Internal Window Key

SHOCK AND VIBRATION

  • MIL-STD-202F, method 204D, condition A (Vibration)
  • MIL-STD-202F, method 213B, condition B (Mechanical Shock)
  • MIL-STD-1344A (Thermal Shock)

REGULATORY APPROVALS

  • TUV
  • ODVA
  • CE
  • UL / cUL
  • RoHS
  • REACH

More Molex Brad EtherNet/IP CIP Saftey HarshIO Modules

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)