HALTERUNG F.EMY462 U. 602 | EKULIT
Microphone holder, black, (Ø x L) 9.7 x 200 mm, for microphone, HALTERUNG F.EMY462 U. 602
Order No.: 46M486
EAN: 4099891544102
MPN:
HALTERUNG F.EMY462 U. 602
Unit Price (€ / pc.)
1.3566 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.1900 €
250 pcs.
1.0353 €
1000 pcs.
0.9044 €
2500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
HR 10, bracket for 9.7 mm diameter
Technical specifications
Version | microphone holder | |
diameter | 9.7 mm | |
Colour | black | |
Suitable for | microphone | |
Length | 200 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85189000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |