CW7250 | ITW Chemtronics
Boron nitride thermal transfer compound, 3.4 g injector, CW7250
Order No.: 80B552
EAN: 4099889477924
MPN:
CW7250
Unit Price (€ / pc.)
20.0515 € *
Available: 30 pcs.
Leadtime: 4 Weeks **
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0515 €
10 pcs.
17.6596 €
50 pcs.
16.4458 €
150 pcs.
15.7199 €
500 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Boron nitride thermal transfer compounds, type Circuit Works CW7250.
For silicon-free applications, with excellent thermal and dielectric properties, not corrosive, does not harden or dry out, inflammable; Thermal conductivity: 1.85 W/mK. Operating temperatures: –73 to +200 °C.
Type: CW7250, thermal transfer compound, 3.4 g injector
Technical specifications
Contents | 3.4 g | |
max. operating temperature | 200 °C | |
min. operating temperature | -73 °C | |
Packaging | syringe | |
Thermal conductivity | 1.8 W/mK |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |