30000 | Bungard

NE-CUT, cutter

Order No.: 13L2810
EAN: 4099891426101
MPN:
30000
Bungard
default L
Image may differ
Unit Price (€ / pc.)
2,199.0367 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,199.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,199.0367 €

Panel cutting tools, type Bungard NE-CUT

very precise and stable tool, suitable for cutting PCB materials with a thickness to 3.0 mm and other materials such as aluminum panels to 1.5 mm, steel panels to 0.8 mm and plastic to 5.0 mm, even foil and paper can be cut without problems. Cutting width: 530 mm. The blades made of hardened steel are ground and adjusted for minimum formation of burrs and absolutely clean cutting edges. The cutter is equipped with a shifting square with ruler and a parallel shifting square on the back, also with ruler. Smallest cut at the front: 45 mm. The rear square can be removed and set up within the range from 0 to 300 mm. Tolerance of the end measure and angle: 0.1 mm. Dimensions: W 74, H 29, D 45 cm. Weight: 66 kg.

Type: NE - CUT, cutter

Technical specifications
Version plate scissors
Width 740 mm
Weight 66 kg
Height 290 mm
Length 450 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Replacement blades
Image may differ

Order No.:

 13L2812

Manufacturer SKU:

 630001

 

Available: 0 pcs. Leadtime: 1 Week **
343.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.0532 €