KO 88-58 / 100 / SW | SCHÜTZINGER

Coaxial Cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 1 m, KO 88-58 / 100 / SW

Order No.: 86F0301
EAN: 4099891095222
MPN:
KO 88-58 / 100 / SW
99002094
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
12.7687 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
11.2336 €
50 pcs.
10.4720 €
150 pcs.
10.0079 €
500 pcs.
9.4962 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, KO 88-58 / 100 / SW, SCHÜTZINGER

BNC-connectors with bend relief, assembled on RG cable.

Technical specifications
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable protection bushing colour black
Impedance 50 Ω
Cable type RG-58C/U
Cable length 1 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Connection (2)
Impedance
Connection (1)
Cable type
Cable protection bushing colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Connection (2)
Impedance
Connection (1)
Cable type
Cable protection bushing colour