PM9092 | Fluke
Coaxial Cable, BNC plug (straight) to BNC plug (straight), 50 Ω, 500 mm, PM9092
Order No.: 27K0599
EAN: 0095969022071
MPN:
PM9092
935601
Unit Price (€ / pc.)
188.02 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection (1) | BNC plug (straight) | |
Connection (2) | BNC plug (straight) | |
Impedance | 50 Ω | |
Cable length | 500 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |