67.002 | Magnetfabrik Bonn
Block magnet, plastic-bonded, 6.6 mm, 6.6 mm, 4 mm
Synthetic block magnets made of Neofer 55/100 p, type 67.
Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: in direction of H, each surface W x L with one pole. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.
Technical attributes (type, dimensions (without tolerance definition), L x W x H): 67,002, 6.6 x 6.6 x 4.0 mm
Height | 4 mm | |
Length | 6.6 mm | |
Magnetisation | isotropic | |
Material | neofer | |
Remanence | 0.58 T |
Country of origin | DE |
Customs tariff number | 85051990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |