67.007 | Magnetfabrik Bonn

Block magnet, plastic-bonded, 22.1 mm, 11 mm, 3 mm

Order No.: 29G652
EAN: 4099889490442
MPN:
67.007
Magnetfabrik Bonn
default L
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.5097 €
50 pcs.
5.0099 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Synthetic block magnets made of Neofer 55/100 p, type 67.

Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: in direction of H, each surface W x L with one pole. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.

Technical attributes (type, dimensions (without tolerance definition), L x W x H): 67,007, 22.1 x 11 x 3.0 mm

Technical specifications
Height 3 mm
Length 22.1 mm
Magnetisation isotropic
Material neofer
Remanence 0.58 T
Logistics
Country of origin DE
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Material
Magnetisation
Remanence
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Material
Magnetisation
Remanence
Block magnet, plastic-bonded, 22.1 mm, 11 mm, 3 mm
Order No.:
 29G652
Manufacturer:
 Magnetfabrik Bonn
Manufacturer SKU:
 67.007
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 6.06 € *
1 pcs.
6.0571 €
10 pcs.
5.5097 €
50 pcs.
5.0099 €
100 pcs.
4.5101 €
22.1 mm
3 mm
neofer
isotropic
0.58 T