764000 230 | Scissors and Shears

Sheet metal shears

Order No.: 06L122
EAN: 4099891376062
MPN:
764000 230
default L
Image may differ
Unit Price (€ / pc.)
49.0994 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
49.10 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0994 €
5 pcs.
46.6480 €
15 pcs.
44.3037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sheet metal shears with transmission, type 76 400.

With release spring, die-forged shear head, inductively hardened blades (length 27 mm) with serration to prevent the sheet metal from slipping away. Shear head made of stainless steel (HRC 58-60), handles made of nickel-plated sheet steel. 2C handles with soft material insert for less hand strain and better grip; Applications: curved cuts and straight cuts. Cutting capacity sheet metal/V2A sheets: 1.2/1.0 mm. Length: 230 mm.

Type: 76400, sheet metal shears

Technical specifications
Version Work scissor
Length 230 mm
Material stainless steel/metal sheet
Blade length 27 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes