Set of blades for Mini-Duro-Stripax up to AWG 18 for PTFE. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.
Features
Stripping Length | 7 mm | |
Version | replacement blade | |
Suitable for | mini Duro-Stripax | |
Weight | 13 g | |
Length | 16 mm | |
Cable Diameter | 1-1.21 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82089000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
05L7880
Manufacturer SKU:
9003500000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available