0287015.PXCN | Littelfuse

Automotive flat fuse, 15 A, 32 V, blue, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287015.PXCN

Order No.: 46G3107
EAN: 4099889123289
MPN:
0287015.PXCN
Series: ATOF 32V 287
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 2,320 pcs.
Leadtime: 23 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 0287015.PXCN, Littelfuse

Developed by Littelfuse for the automotive industry, the ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks.

Technical Data

  • Current: 15 A
  • Color: blue
  • Voltage rating: 32 V
  • Dimensions (L/H/W): 19.1/18.8/5.1 mm
Technical specifications
Version automotive flat fuse
Breaking capacity 1 kA
Width 5.1 mm
Colour blue
Height 18.8 mm
Length 19.1 mm
Rated voltage 32 V
Rated current 15 A
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage
Automotive flat fuse, 2 A, 32 V, gray, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287002.PXCN
Order No.:
 46G3101
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0287002.PXCN
Available: 283 pcs. Leadtime: 23 Weeks ** Next delivery: 2,000 pcs. on 2024-05-17
Total Price: 3.93 € *
10 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
1000 pcs.
0.3070 €
2000 pcs.
0.2820 €
gray
2 A
automotive flat fuse
5.1 mm
19.1 mm
1 kA
18.8 mm
32 V
Automotive flat fuse, 4 A, 32 V, pink, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287004.PXCN
Order No.:
 46G3103
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0287004.PXCN
Available: 260 pcs. Available in 4 Days: 2,000 pcs. Leadtime: 1 Week ** Next delivery: 2,000 pcs. on 2025-01-31
Total Price: 0.38 € *
1 pcs.
0.3808 €
10 pcs.
0.2678 €
100 pcs.
0.2285 €
500 pcs.
0.1999 €
1000 pcs.
0.1821 €
pink
4 A
automotive flat fuse
5.1 mm
19.1 mm
1 kA
18.8 mm
32 V
Automotive flat fuse, 20 A, 32 V, yellow, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287020.L
Order No.:
 46G3108
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0287020.L
Available: 245 pcs. Leadtime: 23 Weeks ** Next delivery: 450 pcs. on 2024-06-26
Total Price: 4.40 € *
10 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
2000 pcs.
0.2594 €
yellow
20 A
automotive flat fuse
5.1 mm
19.1 mm
1 kA
18.8 mm
32 V
Automotive flat fuse, 1 A, 32 V, black, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287001.PXCN
Order No.:
 46G3100
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0287001.PXCN
Available: 38 pcs. Leadtime: 23 Weeks ** Next delivery: 1,700 pcs. on 2024-04-23
Total Price: 2.05 € *
10 pcs.
0.2047 €
100 pcs.
0.1845 €
500 pcs.
0.1737 €
1000 pcs.
0.1630 €
2000 pcs.
0.1476 €
black
1 A
automotive flat fuse
5.1 mm
19.1 mm
1 kA
18.8 mm
32 V
Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287030.L
Order No.:
 46G3110
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0287030.L
Available: 0 pcs. Leadtime: 23 Weeks ** Next delivery: 416 pcs. on 2024-06-07
Total Price: 0.44 € *
10 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
green
30 A
automotive flat fuse
5.1 mm
19.1 mm
1 kA
18.8 mm
32 V