0287004.PXCN | Littelfuse
Automotive flat fuse, 4 A, 32 V, pink, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287004.PXCN
Unit Price (€ / pc.)
0.3808 € *
Available: 260 pcs.
Next delivery: 2,000 pcs. on 2025-01-31
Available in 4 Days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2678 €
100 pcs.
0.2285 €
500 pcs.
0.1999 €
1000 pcs.
0.1821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blade fuse, 0287004.PXCN, Littelfuse
Developed by Littelfuse for the automotive industry, the ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks.
Technical Data
- Current: 4 A
- Color: pink
- Voltage rating: 32 V
- Dimensions (L/H/W): 19.1/18.8/5.1 mm
Technical specifications
Version | automotive flat fuse | |
Breaking capacity | 1 kA | |
Width | 5.1 mm | |
Colour | pink | |
Height | 18.8 mm | |
Length | 19.1 mm | |
Rated voltage | 32 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |