Developed by Littelfuse for the automotive industry, the ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks.
Technical Data
Version | automotive flat fuse | |
Breaking capacity | 1 kA | |
Width | 5.1 mm | |
Colour | purple | |
Height | 18.8 mm | |
Length | 19.1 mm | |
Rated voltage | 32 V | |
Rated current | 3 A |
Country of origin | MX |
Customs tariff number | 85361010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available