Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Blade fuse, 4 A, 32 V, Pink

  • Rated current: 4 A
  • Rated voltage (DC): 32 V
  • Code colour: Pink
Order No. 46 G 3002
Manufacturer name Littelfuse
Series 297
Manufacturer No. 0297004.H

Order information
Order multiple: 10

piece
Total

€ 3.33
There are 180 piece in stock
Delivery:

scale from 10 from 50 from 100 from 500 from 1000
Price* per piece € 0.3332 € 0.3213 € 0.2975 € 0.238 € 0.2142
product.detail.add.UNDEFINED

Technical features

4 A
32 V
Pink
1 kA
UL
10.9 mm
3.8 mm

Manufacturer information

Manufacturer name Littelfuse
Series 297
Manufacturer number 0297004.H
Country of origin Mexico
Customs tariff number 85361010
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions