9032040000 | Weidmüller
Replacement blade for Coaxial cable, Data cable, cable-Ø 2.5-8 mm, L 30 mm, 8 g, 9032040000
Unit Price (€ / pc.)
38.3537 € *
Available: 3 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
38.35 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3537 €
5 pcs.
36.0570 €
15 pcs.
34.6766 €
50 pcs.
33.1415 €
150 pcs.
31.7492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutter cassette, 9032040000, WEIDMÜLLER
Cutter cassette for CST, 2-part, length 6.0mm. Suitable for coaxial cables and round (shielded) data cables from 2.5 to 8mm diameter.
Features
- 1-, 2- and 3-level stripping in one operation
Technical specifications
Version | replacement blade | |
Suitable for | Coaxial cable, Data cable | |
Weight | 8 g | |
Length | 30 mm | |
Cable Diameter | 2.5-8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |