05057110001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05057110001
Bit toolkits, type Wera Kraftform Kompakt 70 Allround.
32-piece, with hand holder 816 R Kraftform (with Rapidaptor quick-release chuck) and universal holder 889/4/1 K Rapidaptor; Contents: 30 bits for the 5 different screw types recessed head PH and PZ (3 items each for size 1/25, 2/25 and 3/25), Torx BO TX (10, 15, 20, 25, 30 and 40), Hex-Plus SW (4, 5 and 6), slotted screws (0.6 x 4.5, 1.0 x 5.5 and 1.2 x 6.5). In compact practical plastic box.
Type: 057110, bit toolkit
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82079030 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |