808050P | BAHCO
Bit ratchet, PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm, hexagon, BL 135 mm, L 260 mm, 808050P
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.15 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1518 €
5 pcs.
35.2954 €
10 pcs.
33.5342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ratchet drivers with magnetic bit holder, type BAHCO 808050.
Handle with integrated bit cartridge; Included: six bits size PH 1, PH 2, PZ 1, PZ 2 for slotted screws size 4.5 and 5.5 mm.
With gun handle.
Handle with 30° button-triggered swivel mechanism.
Type: 808050P, ratchet bit driver
Technical specifications
Version | Ratchet screwdriver | |
ESD protection | No | |
Size | PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm | |
Blade length | 135 mm | |
Length | 260 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |