Bit ratchets, type Wiha 36931.
1/4" bit ratchet for divers screwing applications, with thumb wheel that facilitates screw insertion and removal, drop-forged, ergonomic SoftFinish shape, fine gear with 72 teeth, for bits to DIN 3126, ISO 1173, C 6.3 and E 6.3; Material: chrome molybdenum steel, satined and chromed finish. Length: 90 mm.
Type: 36931, bit ratchet
Drive | 1/4 inch | |
Version | ratchet | |
ESD protection | No | |
Length | 90 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 84661038 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available