05652 | EXACT
Bitholder, 1/4" bit, 130 mm, shaft Ø 6.35 mm, steel, 05652
Order No.: 07L8887
EAN: 4099891377694
MPN:
05652
Unit Price (€ / pc.)
19.7897 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
10 pcs.
17.4097 €
50 pcs.
16.2435 €
150 pcs.
15.5176 €
500 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand-operated holders for deburring bits, type 05652.
With 1/4 receptacle, anti-magnetic; Length: 130 mm.
Type: 05652, bit holder
Technical specifications
Version | Bit holder | |
Length | 130 mm | |
Material | steel | |
shank | 1/4" bit | |
Shaft Diameter | 6.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |