32161 | Wiha

ESD Bit holder, 1/4 inch, hexagon, BL 38 mm, L 148 mm, 32161

Order No.: 06L6776
EAN: 4010995321611
MPN:
32161
387ESD 1/4 ZOLL CENTROFIX
Series: 387
Wiha
default L
Image may differ
Unit Price (€ / pc.)
47.1954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
47.20 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1954 €
5 pcs.
42.4949 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD bit holders, type Wiha 387ESD.

With dissipative ESD handle, roll-off protection and integrated CentroFix bit holder for all bits and bit drills shape C 6.3, E 6.3 or twin bits; Overall length: 148 mm.

Type: 32161, bit holder

Technical specifications
Version Screwdriver with bit holder
ESD protection Yes
Size 1/4 inch
Blade length 38 mm
Length 148 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Blade length
ESD protection
Version
Peak type
Size
1000V Insulated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Blade length
ESD protection
Version
Peak type
Size
1000V Insulated