6306-5/32 | BAHCO
Bit holder, hexagon, BL 100 mm, L 190 mm, 6306-5/32
Order No.: 06L5700
EAN: 7314151087722
MPN:
6306-5/32
Unit Price (€ / pc.)
29.4763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.48 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4763 €
5 pcs.
26.5132 €
10 pcs.
25.1923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit holder , 6306-5/32, BAHCO
Made of vanadium-extra, cadmium-plated, 5/32" (4.0 mm) drive. Screwdriver holder with hollow hexagon drive shaft, insulated handle. With 100 mm solid shaft, fully PVC coated. Length overall 190 mm.
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Blade length | 100 mm | |
Length | 190 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |