05056176001 | Wera
Screwdriver bit, 6.5 mm, slotted, BL 25 mm, L 25 mm, 05056176001
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bits, type Wera 800/1 TZ/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
With diamond-coated blade edge, type 800/1 BDC.
Type: 56176, 1.2 x 6.5 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 6.5 mm | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |