05056203001 | Wera
Screwdriver bit, 4 mm, slotted, BL 25 mm, L 25 mm, 05056203001
Unit Price (€ / pc.)
2.7965 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.4633 €
100 pcs.
2.1658 €
250 pcs.
2.0825 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bits, type Wera 800/1 TZ/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 56203, 0.5 x 4.0 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |