Bits for slotted screws, type Wera 800/4 Z.
Tough hard, especially suited for hard screwing applications, e.g. steel sheet or metal; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.
Technical attributes (type, size, length): 59320, 0.8 x 4.0 mm, L 50 mm
Version | bit | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | slotted | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82079030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available