05059305001 | Wera
Screwdriver bit, 3 mm, slotted, BL 50 mm, L 50 mm, 05059305001
Unit Price (€ / pc.)
5.3074 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for slotted screws, type Wera 800/4 Z.
Tough hard, especially suited for hard screwing applications, e.g. steel sheet or metal; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.
Technical attributes (type, size, length): 59305, 0.5 x 3.0 mm, L 50 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |