Wera

05056704001 | Wera

Screwdriver bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05056704001

Order No.:  06L6669
MPN:
05056704001
855/1 BDC PZ 3 x 25 mm
Series:  855
EAN: 4013288034021
Wera
default L
default S
Images may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Add to Cart
Total Price:
3.93 € *
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Bits for Pozidriv recessed head screws, type Wera 855/1.

With 1/4" hexagonal shaft; Length: 25 mm.

With diamond-coated blade tip, type 855/1 BDC.

BiTorsion for long service life, diamond-coated for secure screw fit

Type: 056704, PZ 3

Technical specifications
Version bit
ESD protection No
Size PZ3
Blade length 25 mm
Length 25 mm
Peak type Pozidriv
1000V Insulated No
Show similar products (0)
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver bit, PZ2, Pozidriv, BL 25 mm, L 25 mm, 05056702001
Order No.:
 06L6668
Manufacturer:
 Wera
Manufacturer SKU:
 05056702001
Total Price: 5.18 € *
1 pcs.
5.1765 €
10 pcs.
4.5577 €
100 pcs.
3.9984 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Available: 12 pcs.
Leadtime: 2 Weeks **
PZ2
bit
25 mm
Pozidriv
No
25 mm
No
Screwdriver bit, PZ1, Pozidriv, BL 25 mm, L 25 mm, 05056700001
Order No.:
 06L6667
Manufacturer:
 Wera
Manufacturer SKU:
 05056700001
Total Price: 2.75 € *
1 pcs.
2.7489 €
Available: 13 pcs.
Leadtime: 2 Weeks **
PZ1
bit
25 mm
Pozidriv
No
25 mm
No
Screwdriver bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05056704001
Order No.:
 06L6669
Manufacturer:
 Wera
Manufacturer SKU:
 05056704001
Total Price: 3.93 € *
1 pcs.
3.9270 €
10 pcs.
3.5343 €
Available: 0 pcs.
Leadtime: 2 Weeks **
PZ3
bit
25 mm
Pozidriv
No
25 mm
No
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ