Bits for hex socket screws, type Wera 840/1Z.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 56315, width across flats 3.0 mm
Version | bit | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82079030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available