05059610001 | Wera

Screwdriver bit, 4 mm, hexagon, BL 50 mm, L 50 mm, 05059610001

Order No.: 06L5686
EAN: 4013288012913
MPN:
05059610001
840/4 Z Hex-Plus SW 4,0 x 50 mm
Series: 840
Wera
default L
Image may differ
Unit Price (€ / pc.)
5.7953 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.0932 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for hex socket screws, type Wera 840/4 Z.

Tough hard, Hex Plus, especially suited for hard screwing applications, e.g. steel sheet or metal; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.

Technical attributes (type, size, length): 59610, 4.0 mm, L 50 mm

Technical specifications
Version bit
ESD protection No
Size 4 mm
Blade length 50 mm
Length 50 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver bit, 3 mm, hexagon, BL 50 mm, L 50 mm, 05059605001
Order No.:
 06L5685
Manufacturer:
 Wera
Manufacturer SKU:
 05059605001
Available: 9 pcs. Leadtime: 2 Weeks **
Total Price: 5.80 € *
1 pcs.
5.7953 €
10 pcs.
5.0932 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0222 €
3 mm
bit
50 mm
hexagon
No
50 mm
No
Screwdriver bit, 4 mm, hexagon, BL 50 mm, L 50 mm, 05059610001
Order No.:
 06L5686
Manufacturer:
 Wera
Manufacturer SKU:
 05059610001
Available: 24 pcs. Leadtime: 2 Weeks **
Total Price: 5.80 € *
1 pcs.
5.7953 €
10 pcs.
5.0932 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0222 €
4 mm
bit
50 mm
hexagon
No
50 mm
No